Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 593-687
- Mfr. Part No.:
- MBC51-24-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-687
- Mfr. Part No.:
- MBC51-24-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.57 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.57 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, delivering exceptional performance with its robust construction. The product boasts a unique balance of lightweight design and low inertia, thanks to its anodised aluminium hubs and stainless steel bellows. Its sturdy build is complemented by fewer convolutions, enhancing torsional stiffness, making it particularly suited for situations requiring increased misalignment capabilities. Additionally, this coupling is expertly crafted in an ISO 9001:2015 certified facility, ensuring it meets stringent quality and safety standards. With impressive operational limits and a balanced design to mitigate vibrations at high speeds, this coupling excels in performance, making it an outstanding choice for a variety of engineering applications.
Engineered for precision accommodating all forms of misalignment
Constructed with aluminium hubs and stainless steel bellows for durability
Offers maximum speed capabilities up to 10000 RPM
Designed with thin walls to flex yet remain rigid under torsional loads
Manufactured under strict quality controls for optimal performance
Torque ratings ensure reliable strength under operational demands
Lightweight design enhances efficiency while reducing overall inertia
Compliance with RoHS3 and REACH standards for user safety
Related links
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
