Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-964
- Mfr. Part No.:
- MBC51-24-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-964
- Mfr. Part No.:
- MBC51-24-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 80.063 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 80.063 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Featuring a compact structure and constructed with a combination of anodized aluminium hubs and stainless steel bellows, this coupling excels in delivering remarkable torsional stiffness due to its unique design with fewer convolutions. It is engineered to handle high speeds of up to 10,000 RPM while maintaining low inertia, making it a top choice for dynamic environments. The balanced design not only reduces vibration but also accommodates various misalignment types with ease. Manufactured in the USA in an ISO 9001:2015 certified facility, this coupling ensures reliability and compliance with international standards for safety and quality.
Designed for precision positioning applications ensuring accurate coupling performance
Constructed from lightweight materials for reduced inertia and enhanced speed capabilities
Features a balanced design to minimise vibrations during high speed operations
Fewer convolutions mean improved torsional stiffness for greater performance
Allows accommodation of various misalignment forms to enhance versatility in applications
Manufactured in an advanced facility adhering to stringent quality controls
Compliant with RoHS3 REACH and Conflict Minerals standards for environmentally conscious usage
Offers optimal shaft penetration capabilities for flexible installation
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
