Ruland, 19.1 mm OD 4 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 604-617
- Mfr. Part No.:
- PCMR19-4-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.67
(exc. VAT)
€161.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.67 |
*price indicative
- RS Stock No.:
- 604-617
- Mfr. Part No.:
- PCMR19-4-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.21Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.21Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered to deliver exceptional torque capacity while reducing windup and vibration. Fabricated from a single piece of 303 stainless steel, it provides a robust solution for applications requiring precise alignment and durability. With a balanced design, the coupling supports high-speed operations up to 6,000 RPM, making it ideal for various industrial and mechanical systems. The zero-backlash feature ensures that your assemblies maintain peak performance without the risk of slippage. Each coupling is meticulously manufactured in Marlborough, MA, adhering strictly to quality control standards, and is RoHS3 and REACH compliant, demonstrating a commitment to sustainability. Its innovative engineering results in enhanced performance metrics, ensuring reliability even in demanding conditions.
Manufactured from 303 stainless steel for increased corrosion resistance
Zero-backlash design enhances precision in motion control applications
Compatible with metric hardware for broader usability in various installations
Offers substantial torque ratings for mechanical systems requiring robustness
Balanced design minimizes vibration during high-speed operations
Designed to accommodate angular and parallel misalignment with ease
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Coupler
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
