Ruland, 30 mm OD 12 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-002
- Mfr. Part No.:
- MWS30-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.59 |
*price indicative
- RS Stock No.:
- 604-002
- Mfr. Part No.:
- MWS30-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Innovative four beam coupling offers exceptional performance and precision for mechanical applications. Designed specifically for a seamless fit, it ensures robust transmission of torque while accommodating angular and parallel misalignment. The coupling is crafted from lightweight, durable 7075 aluminum, enhancing its efficiency and resilience, even at high rotational speeds of up to 6,000 RPM. Its zero-backlash design contributes to precise movement and reduced vibration, making it ideal for high-speed operations. Engineered in Ruland's state-of-the-art facility in Marlborough, MA, this product adheres to strict manufacturing standards, guaranteeing superior quality and reliability tailored for diverse engineering needs.
Lightweight yet robust design for enhanced performance
Zero-backlash feature ensures precise motion control
Balanced design reduces vibrations during operation
Accommodates angular and parallel misalignment for easier installation
Manufactured using high-quality aluminum sourced from North American mills
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 12 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
