Ruland, 30 mm OD 8 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-690
- Mfr. Part No.:
- MWS30-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.59 |
*price indicative
- RS Stock No.:
- 605-690
- Mfr. Part No.:
- MWS30-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers stellar performance and reliability, making it a prime choice for connecting shafts in a variety of applications. Designed from a single piece of high-quality aluminum, this coupling boasts a robust yet lightweight structure that ensures optimal torque capacity with minimal wind-up. Its zero-backlash design is crafted for high-speed operations, reaching up to 6,000 RPM, thus providing a balanced solution that significantly reduces vibration. With its smart engineering, this model allows for easier interchangeability, fitting seamlessly in tighter spaces without compromising on strength or performance. Whether in industrial machinery or intricate robotics, this coupling stands out for its precision and durability, contributing to efficient system operations.
Machined from top-grade 7075 aluminum for enhanced durability
Provides high torque capacity while maintaining a lightweight design
Features zero-backlash for precise motion control
Ideal for high-speed applications, compatible up to 6,000 RPM
Includes four sets of screws for secure mounting
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
