Ruland, 30 mm OD 11 mm, 30 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

€84.59

(exc. VAT)

€104.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€84.59

*price indicative

RS Stock No.:
604-014
Mfr. Part No.:
MWS30-11-11-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

11mm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

MW

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Set screw style four beam coupling is expertly crafted to establish a reliable connection between shafts with precision and ease. Designed with robustness in mind, it features two sets of spiral cuts that enhance torque capacity while effectively minimizing windup. It operates seamlessly at high speeds, achieving exceptional performance without backlash. This coupling merges lightweight construction with impressive strength, showcasing aluminum's excellent properties that ensure durability. Perfect for applications requiring high-speed rotations, it guarantees reduced vibration and precise alignment within the operating parameters. Manufactured in the USA under stringent controls, this product not only meets but exceeds industry standards, promising consistent and reliable performance across various applications.

Exhibits zero backlash for enhanced precision in operation

Constructed from high-quality 7075 aluminum for superior strength-to-weight ratio

Designed for high-speed applications up to 6,000 RPM, ensuring efficient performance

Balanced design significantly reduces vibration during operation

Offers a compact size compared to other couplings, allowing for easy installation

Related links