Ruland, 30 mm OD 9 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-902
- Mfr. Part No.:
- MWS30-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €84.59 |
*price indicative
- RS Stock No.:
- 604-902
- Mfr. Part No.:
- MWS30-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance four beam coupling designed to excel in demanding applications. Machined from premium 7075 aluminum, this lightweight coupling is not only robust but also offers exceptional torque capacity. Its zero-backlash design ensures precise motion transfer, eliminating unwanted slippage during operation. With a compact form factor, it fits seamlessly into tight spaces while providing high-speed stability of up to 6,000 RPM. This coupling's innovative design features two sets of spiral cuts, enhancing its ability to handle misalignments without compromising performance. Manufactured in the USA, it adheres to stringent quality standards, making it a reliable choice for engineers and technicians alike.
Lightweight construction reduces overall system inertia
High torque capacity supports demanding applications
Zero-backlash design prevents motion play for accurate operation
Compact size allows for easier integration into limited spaces
Balanced configuration reduces vibration, contributing to longevity
Machined from single-piece material for superior durability
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
