Ruland, 30 mm OD 10 mm, 30 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

€84.59

(exc. VAT)

€104.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.59

*price indicative

RS Stock No.:
603-464
Mfr. Part No.:
MWS30-10-8-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

10mm

Bore Size B

8mm

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly engineered for precision and reliability in various mechanical applications. Designed with a zero-backlash feature, it ensures complete torque transfer without any loss, making it ideal for high-speed operations up to 6,000 RPM. The coupling's robust construction from 7075 aluminum provides exceptional lightweight properties, reducing inertia and enhancing overall performance. Its unique spiral cut design contributes to higher torque capacity while minimizing wind-up, rendering it an excellent choice for applications requiring accurate alignment and minimal vibration. With metric dimensions and compliance to strict quality standards, this coupling delivers both efficiency and reliability, setting a benchmark in the industry for excellence in performance.

Machined from a single piece of material for durability

Balanced design to reduce vibrations during operation

Compatible with a variety of shaft sizes for versatile use

Made from RoHS3 and REACH compliant materials for safety

Supports dynamic torque non-reversing capabilities for improved functionality

Manufactured under strict quality control in the USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy