Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
- RS Stock No.:
- 288-586
- Distrelec Article No.:
- 303-86-098
- Mfr. Part No.:
- 638087900
- Manufacturer:
- Molex
Subtotal (1 unit)*
€9,498.23
(exc. VAT)
€11,682.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,498.23 |
*price indicative
- RS Stock No.:
- 288-586
- Distrelec Article No.:
- 303-86-098
- Mfr. Part No.:
- 638087900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | MX150 Crimp Terminals | |
| Minimum Wire Size AWG | 14AWG | |
| Series | 207127 | |
| Model Number | 638087900 | |
| Standards/Approvals | EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With MX150 Crimp Terminals | ||
Minimum Wire Size AWG 14AWG | ||
Series 207127 | ||
Model Number 638087900 | ||
Standards/Approvals EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Crimpers Bench Top Tools FA2 Mech Feed Crimp Applicator is designed for MX150 crimp terminals and supports 14 AWG 1.50mm and 2.00mm wire.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 2037026500 Crimp Tool for Mini-Fit Max Receptacle Crimp Terminal
- Molex 207127 Crimp Tool
- Molex 207127 Crimp Tool Applicator
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
