Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- RS Stock No.:
- 296-982
- Distrelec Article No.:
- 303-86-094
- Mfr. Part No.:
- 2133093400
- Manufacturer:
- Molex
Subtotal (1 unit)*
€630.13
(exc. VAT)
€775.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.13 |
*price indicative
- RS Stock No.:
- 296-982
- Distrelec Article No.:
- 303-86-094
- Mfr. Part No.:
- 2133093400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Mega Fit Male and Female Terminals | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Series | 207127 | |
| Model Number | 2133093400 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Mega Fit Male and Female Terminals | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 18AWG | ||
Series 207127 | ||
Model Number 2133093400 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Molex 207129 Series Crimping Tool, 16 to 18 AWG Wire size, Hand Operation - 2133093400
This crimping tool is a hand-operated device designed specifically for use with Mega Fit male and female terminals. This high-performance tool accommodates wire sizes ranging from 16 to 18 AWG, making it ideal for various electrical tasks. It falls under the category of crimp presses and hand tools, contributing to efficient wire-to-wire crimping processes in different applications.
Features & Benefits
• Ergonomic design reduces user fatigue during prolonged use
• Robust construction ensures longevity and durability
• Designed for 16 to 18 AWG wire sizes for versatility
• Seamlessly works with Mega Fit terminals for compatibility
• Provides precise crimping to enhance connector reliability
• Suitable for industrial and commercial applications for broader use
Applications
• Used with Mega Fit male and female terminals for secure connections
• Ideal for electrical wiring in automotive
• Utilised for assembly tasks in various electronic devices
• Perfect for automation equipment requiring reliable terminal connections
What types of terminals can this tool effectively crimp?
This tool is specifically designed for crimping Mega Fit male and female terminals, ensuring a secure and efficient connection in different electrical applications.
How does this tool improve crimp quality?
The design allows for precise crimping, which enhances the reliability and stability of the connections made, reducing the risk of connection failure during operation.
Can this crimping tool handle different wire gauges?
Yes, this tool accommodates wire sizes ranging from 16 to 18 AWG, providing flexibility for various electrical tasks and applications.
Is this tool suitable for professional use?
Yes, it is designed for high-performance applications and is ideal for professionals in the automation and electrical industries, ensuring optimal results.
Related links
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 2238631 2238631200 Crimp Tool for Mega-Fit Terminals
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207129 2133097700 Crimp Tool for High Temperature Versa Blade Male and Female Crimp Terminals
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
