Molex 207127 2157861900 Crimp Tool Fa2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Receptacle Terminal
- RS Stock No.:
- 288-591
- Distrelec Article No.:
- 303-86-097
- Mfr. Part No.:
- 2157861900
- Manufacturer:
- Molex
Subtotal (1 unit)*
€6,775.15
(exc. VAT)
€8,333.43
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,775.15 |
*price indicative
- RS Stock No.:
- 288-591
- Distrelec Article No.:
- 303-86-097
- Mfr. Part No.:
- 2157861900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Fa2 Mechanical Feed Crimp Applicator | |
| Product Type | Crimp Tool | |
| For Use With | CTX50 Unsealed Receptacle Terminal | |
| Minimum Wire Size AWG | 22AWG | |
| Series | 207127 | |
| Model Number | 2157861900 | |
| Standards/Approvals | IEC-62474 chemSHERPA (xml), EU RoHS, IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Fa2 Mechanical Feed Crimp Applicator | ||
Product Type Crimp Tool | ||
For Use With CTX50 Unsealed Receptacle Terminal | ||
Minimum Wire Size AWG 22AWG | ||
Series 207127 | ||
Model Number 2157861900 | ||
Standards/Approvals IEC-62474 chemSHERPA (xml), EU RoHS, IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, Low-Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Crimpers FA2 Mech Feed Crimp Applicator is designed for CTX50 unsealed receptacle terminals and supports 0.35mm and 22 AWG wire.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 207127 Crimp Tool Applicator
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 2037026500 Crimp Tool for Mini-Fit Max Receptacle Crimp Terminal
- Molex 207127 Crimp Tool
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
