Molex 2238631 2238631200 Crimp Tool for Mega-Fit Terminals
- RS Stock No.:
- 329-079
- Mfr. Part No.:
- 2238631200
- Manufacturer:
- Molex
Subtotal (1 unit)*
€667.94
(exc. VAT)
€821.57
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 28 December 2026
- Plus 3 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €667.94 |
*price indicative
- RS Stock No.:
- 329-079
- Mfr. Part No.:
- 2238631200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Mega-Fit Terminals | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Series | 2238631 | |
| Model Number | 2238631200 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | IEC-62474 chemSHERPA (xml), IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Mega-Fit Terminals | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Series 2238631 | ||
Model Number 2238631200 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals IEC-62474 chemSHERPA (xml), IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- SE
The Molex Hand Crimp Tool is designed for crimping Mega-Fit female crimp terminals, suitable for wire sizes ranging from 16 AWG to 12 AWG. This tool ensures secure and reliable connections, providing a clean, consistent crimp for high-performance electrical applications.
Designed to handle high current applications with minimal effort
Suitable for use in automotive industrial and other heavy duty environments
Easy to use and suitable for both professional and DIY applications
Related links
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex Mega-Fit Crimp Wire Mega-Fit Black
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 14 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
