TE Connectivity ECONOSEAL J-11 and .070 Series Hand Crimping Tool Premium Crimp Tooling

Subtotal (1 unit)*

€1,781.86

(exc. VAT)

€2,191.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,781.86

*price indicative

RS Stock No.:
678-135
Mfr. Part No.:
91583-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hand Crimping Tool

Sub Type

Premium Crimp Tooling

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Series

ECONOSEAL J-11 and .070 Series

Adjustable Ratchet

No

COO (Country of Origin):
US
The TE Connectivity bottoming dies are meticulously engineered tools designed to ensure precise crimping performance in both insulated and uninsulated terminals. These tools guarantee that the correct crimp force is applied consistently, resulting in superior tensile strength and electrical conductivity. With their innovative ratchet mechanism, the dies bottom before the tool opens, ensuring reliable operation that allows for repeatable crimp profiles across various applications. This rigorous design approach supports the maintenance of production standards, making them indispensable for professionals in the wire processing sector.

Precision crimp tooling ensures consistent application of crimp force

Ratchet system prevents tool opening before proper die bottoming occurs

Designed for a wide range of terminals and wire combinations

Allows for predictable crimp performance with minimal variability

Includes a Certificate of Certification for tracking tool performance

Regular maintenance and certification ensure ongoing conformance to specifications

Facilitates optimal electrical connectivity and mechanical stability

Support for preventive maintenance options to maintain tool effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy