TE Connectivity DAHT 657680-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- RS Stock No.:
- 679-499
- Mfr. Part No.:
- 68378-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€3,051.61
(exc. VAT)
€3,753.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,051.61 |
*price indicative
- RS Stock No.:
- 679-499
- Mfr. Part No.:
- 68378-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Premium Crimp Tooling | |
| Product Type | Hand Crimping Tool | |
| For Use With | Cable And Wires | |
| Series | DAHT | |
| Model Number | 657680-000 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Premium Crimp Tooling | ||
Product Type Hand Crimping Tool | ||
For Use With Cable And Wires | ||
Series DAHT | ||
Model Number 657680-000 | ||
Adjustable Ratchet No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Tooling is a precision-engineered hand tool designed for secure and repeatable wire termination in critical applications. Built to meet MIL Spec, TE Product Specification (114-), and UL/CSA standards, it ensures consistent crimp quality and long-term reliability. Its fixed-in tool design eliminates variability, making it Ideal for aerospace, defense, and industrial environments where safety and performance are paramount.
Not releasable and not adjustable for uniform crimping results
Fixed in tool configuration for high repeatability
Certified to MIL Spec
Related links
- TE Connectivity DAHT Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity DAHT 675477-000 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity ECONOSEAL J-11 and .070 Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
