TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- RS Stock No.:
- 680-638
- Mfr. Part No.:
- 91571-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€2,167.76
(exc. VAT)
€2,666.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,167.76 |
*price indicative
- RS Stock No.:
- 680-638
- Mfr. Part No.:
- 91571-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Premium Crimp Tooling | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Series | EI Series | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hand Crimping Tool | ||
Sub Type Premium Crimp Tooling | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Series EI Series | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- US
The TE Connectivity bottoming dies are engineered to ensure precise crimping results, providing a guarantee of proper crimp force Crucial in the intricate world of wire termination. Designed for use with CERTI CRIMP hand tools, these dies allow for optimal compression and consistent performance across various Terminal and wire combinations. With a focus on maintaining electrical conductivity, tensile strength, and mechanical stability, they facilitate repeatability in crimp profiles essential for meeting stringent industry specifications. The integration of a ratchet system enhances the operators experience, ensuring that the dies effectively bottom out before the tool can be disengaged, helping deliver the highest quality crimp consistently.
Precision engineering ensures consistent crimping performance meeting EXACT specifications
Ratchet system guarantees that the dies bottom out before tool release enhancing crimp quality
Allows crimping of various Terminal and wire combinations with optimal compression
Designed to maintain electrical conductivity tensile strength and mechanical stability
Each tool includes a Certificate of Certification enabling tracking for future validation
Regular maintenance and inspection support long term tool efficacy and reliability
Facilitates repeatability in crimp profiles VITAL for high quality manufacturing
Related links
- TE Connectivity ECONOSEAL J-11 and .070 Series Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT Hand Crimping Tool Premium Crimp Tooling
- TE Connectivity DAHT 657680-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity AMP 590022-000 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
- TE Connectivity AMP 749069-2 Hand Crimping Tool Premium Crimp Tooling for Cable And Wires
- TE Connectivity Hand Crimping Tool, Coaxial Type Premium Crimp Tooling
