TE Connectivity CERTI-CRIMP II Hand Crimping Tool Premium Crimp Tooling

Subtotal (1 unit)*

€1,487.58

(exc. VAT)

€1,829.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,487.58

*price indicative

RS Stock No.:
678-137
Mfr. Part No.:
91589-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Premium Crimp Tooling

Product Type

Hand Crimping Tool

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

20AWG

Series

CERTI-CRIMP II

Adjustable Ratchet

No

COO (Country of Origin):
US
The TE Connectivity Crimp Tool is meticulously engineered for precision crimping in high performance applications. Designed with bottoming dies, this tool ensures optimal compression of wire terminals, achieving the necessary tensile strength and electrical conductivity. By focusing on consistent crimp results, the tool enables manufacturers to meet stringent industry specifications and maintain repeatability in production. The tool's ratchet system further enhances usability, ensuring that the dies bottom out before the mechanism can be released, fundamentally improving operational reliability. With a factory calibrated handle pressure setting, this crimp tool guarantees a Durable and dependable connection every time, making it an essential addition for any professional who demands excellence in crimping performance.

Precision bottoming dies ensure optimal crimping force and respect for tight tolerances

A factory set handle pressure maintains the necessary force for consistent performance

The ratchet mechanism aids the operator by enforcing die closure before release promoting precise crimping

Each tool comes with a Certificate of Certification providing documentation for traceability

Regular maintenance and certification cycles enhance the longevity and reliability of the crimping tool

Designed for compatibility with a range of terminals and wires ensuring versatility across applications

Standardised performance parameters yield repeatable crimp quality thereby ensuring product satisfaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy