Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- RS Stock No.:
- 886-086
- Mfr. Part No.:
- 253300
- Manufacturer:
- Virax
Subtotal (1 unit)*
€566.43
(exc. VAT)
€696.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.43 |
*price indicative
- RS Stock No.:
- 886-086
- Mfr. Part No.:
- 253300
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool | |
| Sub Type | Crimper | |
| Handle Type | Ergonomic | |
| For Use With | PEX Series 5 | |
| Series | 2533 | |
| Model Number | 253300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool | ||
Sub Type Crimper | ||
Handle Type Ergonomic | ||
For Use With PEX Series 5 | ||
Series 2533 | ||
Model Number 253300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax manual axial crimping solution designed for efficient crimping of various couplings within a size range. Its ergonomic design ensures comfortable use during operations.
Quick tool changes enhance operational efficiency
Effort-reducing mechanism minimises user fatigue
Rapid crimping provides swift completion of tasks
Accommodates sizes from 16 to 32 mm for versatile usage
Includes ergonomic polypropylene handles for comfort
Equipped with a reset trigger for enhanced control
Features a removable adaptor compatible with various couplings
Incorporates a Rapid feed system for increased productivity
Related links
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Virax 2533 253360 Crimping Tool Tool Box for Threaded Fittings
- Virax Coaxial Type Crimp Die
- Virax Coaxial Type Crimp Die Black, Red
