Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- RS Stock No.:
- 886-100
- Mfr. Part No.:
- 253380
- Manufacturer:
- Virax
Subtotal (1 unit)*
€447.29
(exc. VAT)
€550.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.29 |
*price indicative
- RS Stock No.:
- 886-100
- Mfr. Part No.:
- 253380
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Tool | |
| Sub Type | Crimping Machine | |
| For Use With | PEX Series 5 | |
| Series | 2533 | |
| Model Number | 253380 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Tool | ||
Sub Type Crimping Machine | ||
For Use With PEX Series 5 | ||
Series 2533 | ||
Model Number 253380 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping tool designed for efficient crimping activities, providing a reliable solution to ensure seamless connections. This tool is suitable for various coupling types, enhancing versatility across different applications.
Ergonomic polypropylene handles improve user comfort during operation
Quick tool changes allow for efficient swapping between different couplings
The reset trigger facilitates precise crimping, ensuring consistent results
Supports capacities from 12 to 32 mm to accommodate various sizes
Related links
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253360 Crimping Tool Tool Box for Threaded Fittings
- MECATRACTION EC Crimp Tool Crimping Machine for Contacts
- Phoenix Contact CF CRIMPHANDY 1212463 Crimp Tool Crimping Machine for PVC Insulated Conductors
