Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- RS Stock No.:
- 886-101
- Mfr. Part No.:
- 253381
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€56.70
(exc. VAT)
€69.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.70 |
*price indicative
- RS Stock No.:
- 886-101
- Mfr. Part No.:
- 253381
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Tool Case | |
| Sub Type | Crimp Tool | |
| For Use With | PEX Series 5 | |
| Series | 2533 | |
| Model Number | 253381 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Tool Case | ||
Sub Type Crimp Tool | ||
For Use With PEX Series 5 | ||
Series 2533 | ||
Model Number 253381 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax case designed to securely store and transport various tooling components. Its robust construction provides reliable protection for essential equipment while allowing for organised storage.
Supplied in a Durable plastic case for secure storage
Lightweight design simplifies transport for on-the-go applications
Designed to accommodate multiple tools and components for convenience
Related links
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Knipex Crimp Tool Case Crimp Terminal Kit
- Virax 2533 253360 Crimping Tool Tool Box for Threaded Fittings
- Virax Coaxial Type Crimp Die
