Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- RS Stock No.:
- 886-097
- Mfr. Part No.:
- 253350
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€239.87
(exc. VAT)
€295.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.87 |
*price indicative
- RS Stock No.:
- 886-097
- Mfr. Part No.:
- 253350
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Crimper | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | PEX Series 5 | |
| Series | 2533 | |
| Model Number | 253350 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Crimper | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With PEX Series 5 | ||
Series 2533 | ||
Model Number 253350 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping tool box designed for efficient PEX pipe joining. Its robust construction ensures reliable performance while accommodating various pipe sizes, facilitating effective crimping operations.
User-friendly design allows for one-handed crimping
Robust die-cast aluminium construction provides strength without excess weight
Includes tools for crimping free nuts, elbows, and tees across specified diameters
Soft Touch handles enhance ergonomic comfort during extended use
Compact design for easy transport in a sturdy case
Related links
- Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Tempo PALADIN TOOLS Crimp Tool Crimper for UY
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
- Molex 207129 63811-4400 Crimp Tool Crimper for MX150L Crimp Terminals
