Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- RS Stock No.:
- 886-088
- Mfr. Part No.:
- 253303
- Manufacturer:
- Virax
Subtotal (1 unit)*
€582.67
(exc. VAT)
€716.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.67 |
*price indicative
- RS Stock No.:
- 886-088
- Mfr. Part No.:
- 253303
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool | |
| Sub Type | Crimper | |
| For Use With | PEX Series 5 | |
| Handle Type | Ergonomic | |
| Series | 2533 | |
| Model Number | 253303 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool | ||
Sub Type Crimper | ||
For Use With PEX Series 5 | ||
Handle Type Ergonomic | ||
Series 2533 | ||
Model Number 253303 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax manual axial crimping tool designed for precise crimping of PEX couplings. It provides an efficient solution for connecting pipes with various coupling types, enhancing the effectiveness of plumbing installations.
Ergonomic polypropylene handles for user comfort
Effort-reducing mechanism facilitates quick and easy crimping
Removable, reversible adaptor accommodates multiple coupling sizes
Capable of performing crimps on 12 to 32 mm couplings
Supplied with a robust plastic case for storage
Related links
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Virax 2533 253360 Crimping Tool Tool Box for Threaded Fittings
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
- Tempo PALADIN TOOLS Crimp Tool Crimper for UY
