Facom Crimp Tool with 4 Interchangeable Die for Electrical And Electronic Connectors, Mechanical
- RS Stock No.:
- 146-8705
- Mfr. Part No.:
- 819832PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€357.75
(exc. VAT)
€440.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.75 |
*price indicative
- RS Stock No.:
- 146-8705
- Mfr. Part No.:
- 819832PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | with 4 Interchangeable Die | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic, Compact | |
| For Use With | Electrical And Electronic Connectors, Mechanical | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type with 4 Interchangeable Die | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic, Compact | ||
For Use With Electrical And Electronic Connectors, Mechanical | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
For constant and accurate crimping of mechanical, electrical and electronic connectors
Perfectly positions the wire in the terminal. The position of the crimping dies provides excellent visibility when inserting the connector and wire
Die release system for easy die changing without special tooling
Make your life easier with this ergonomic and compact tool, allowing the same crimpers to be used with dies organized in their modular holder
Ideal for all installers or maintenance technicians who wish to lighten their toolbox and save time during intervention
Related links
- Facom Crimp Tool Crimp Tool for Electrical And Electronic Connectors, Mechanical
- Facom Crimp Tool Frame Crimp Tool for Electrical And Electronic Connectors, Mechanical
- Facom Crimp Tool Coax Connector Crimping Plier for BNC Connectors
- Facom Crimp Tool Crimp Tool for Wire Ferrules
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Facom Crimp Tool Crimp Tool
- Facom Crimp Tool Crimp Tool for Tubular Ring Terminals
