BETA Light Crimp Tool Hand Tool Crimping
- RS Stock No.:
- 225-7266
- Mfr. Part No.:
- 1602
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 225-7266
- Mfr. Part No.:
- 1602
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Tool Crimping | |
| Series | Light | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Sub Type Hand Tool Crimping | ||
Series Light | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA light series crimping plier is use for insulated terminals,.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1606A6 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- BETA 1606A16 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606T Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1602A Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1602BA Crimp Tool Hand Tool Crimping for Insulated Terminal
