Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9994
- Mfr. Part No.:
- 640014100
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€672.71
(exc. VAT)
€827.43
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €672.71 | - |
| 5 + | €653.88 | 2% |
*price indicative
- RS Stock No.:
- 260-9994
- Mfr. Part No.:
- 640014100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire size, Hand Operation Type - 640014100
This crimping tool is a hand-operated device designed specifically for use with Insulkrimp terminals. Capable of crimping wire sizes from 22 AWG to 14 AWG, it offers a reliable solution for professionals in the automation, electronics, and electrical industries. The product falls under the Application Tooling category and features an ergonomic design for ease of use.
Features & Benefits
• Designed for crimping Insulkrimp quick disconnect terminals
• Accommodates wire sizes from 22 AWG to 14 AWG
• Manual operation enhances precision and control
• Premium-grade construction ensures longevity and durability
• Tailored for use with Molex terminals for optimum performance
• Compact and portable design suitable for various work environments
Applications
• Ideal for professionals working with electrical connections
• Suited for automation projects requiring reliable terminal connections
• Utilised in mechanical assemblies needing secure electrical fittings
• Effective for tasks involving loose piece terminals
What makes the crimping tool particularly efficient for electrical applications?
The hand-operated design provides the user with precise control over the crimping process, ensuring secure connections essential for reliable electrical performance. The tool is specifically designed to work seamlessly with Molex terminals, reducing the risk of connection failures.
Can the tool be used for different types of terminals beyond those specified?
It is primarily designed for use with Insulkrimp terminals; using it with other terminal types may not guarantee the same level of performance or reliability.
What maintenance is required to ensure optimum performance of the tool?
Routine inspections for wear and tear are advisable, and keeping the tool clean will help maintain its functionality over time. Lubrication of moving parts can also enhance its operational efficiency.
How does the tool's construction influence its usability in a professional setting?
The premium-grade materials and ergonomic handle design allow for extended use without discomfort, making it suitable for professional environments where efficiency and reliability are crucial.
