RS PRO, Red Crocodile Clip, Copper Contact, 300A Insulated
- RS Stock No.:
- 286-446
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.92
(exc. VAT)
€33.11
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.92 |
*price indicative
- RS Stock No.:
- 286-446
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 52mm | |
| Current | 300A | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Glass Filled Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 52mm | ||
Current 300A | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Glass Filled Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Large Heavy Duty long nose insulated battery crocodile clip is designed for high power battery applications. It has glass filled nylon handles and jaw opening of 52mm.
Heavy Duty 300 Amps
Long nose jaws
Insulated
Red color
Non Kelvinised Variant
Related links
- RS PRO Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- RS PRO Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- RS PRO Copper Contact, 300A
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- RS PRO Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Contact, 75A Insulated
