Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 25A Insulated
- RS Stock No.:
- 748-5483
- Distrelec Article No.:
- 140-21-813
- Mfr. Part No.:
- 932435101-
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save €5.90
View bulk pricing optionsSubtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- Plus 219 unit(s) shipping from 23 November 2026
- Plus 446 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.69 | - |
| 10 - 24 | €7.10 | €5.90 |
| 25 - 49 | €6.52 | €29.25 |
| 50 + | €5.94 | €87.50 |
*price indicative
- RS Stock No.:
- 748-5483
- Distrelec Article No.:
- 140-21-813
- Mfr. Part No.:
- 932435101-
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 9.5mm | |
| Current | 25A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 9.5mm | ||
Current 25A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Fully Shrouded
Fully shrouded crocodile clips to accept 4 mm shrouded plugs. Clamp diameter maximum 11 mm.
Related links
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 8 Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Nickel Plated Brass Contact, 25A Insulated
