Stanley Crow Bar, 250mm Length
- RS Stock No.:
- 482-892
- Mfr. Part No.:
- 0-55-117
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
- RS Stock No.:
- 482-892
- Mfr. Part No.:
- 0-55-117
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 250mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 250mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Moulding Bars are available in 8 inch and 10 inch. It is contoured bar makes pulling nails and prying and lifting easier. Its flat surface allows users to cleanly pry moulding and trim reducing material damage.
High visibility and powder coated finish
Polished and bevelled claws allow precision nail pulling and prying
