Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- RS Stock No.:
- 129-954
- Mfr. Part No.:
- 2277145
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.17
(exc. VAT)
€51.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.17 |
*price indicative
- RS Stock No.:
- 129-954
- Mfr. Part No.:
- 2277145
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, CE | |
| Width | 31mm | |
| Weight | 347.3g | |
| Depth | 70mm | |
| Length | 92mm | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 33mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, CE | ||
Width 31mm | ||
Weight 347.3g | ||
Depth 70mm | ||
Length 92mm | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 33mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type transformer with an 800 A AC primary current and a 5 A AC secondary current. It has an accuracy class 1. Suitable for various industrial applications, this current transformer is designed to meet the demanding requirements of modern power systems. With its screw connection and flexible conductor cross section, it offers reliable performance and precise measurements.
10 VA rated power for efficient performance
Window type current transformer design for easy installation
CE compliant and UKCA compliant for quality assurance
Related links
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
