ABB 2CSG Series Current Transformer 400 A
- RS Stock No.:
- 716-772
- Mfr. Part No.:
- 2CSG201150R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€551.69
(exc. VAT)
€678.58
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.69 |
*price indicative
- RS Stock No.:
- 716-772
- Mfr. Part No.:
- 2CSG201150R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Length | 158mm | |
| Width | 125mm | |
| Depth | 40mm | |
| Weight | 1.27kg | |
| Standards/Approvals | CE | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Length 158mm | ||
Width 125mm | ||
Depth 40mm | ||
Weight 1.27kg | ||
Standards/Approvals CE | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is an essential device designed to accurately transform high primary currents into manageable secondary currents of 5 A. This device not only enables precise measurements of electrical parameters within a network but also adheres strictly to the IEC 61869-2 standard, ensuring reliability and performance. It is specifically crafted for vertical bar cable use and provides a high rated primary current of 400 A. With its robust construction and compliance with stringent regulations, this current transformer guarantees optimal operation in diverse applications while maintaining safety and efficiency.
Accommodates a rated frequency range of 50 to 60 Hz, ensuring versatility in varied electrical systems
Features an accuracy level of ±0.5%, providing reliable measurement results
Designed with a Compact profile of 125 mm width, 158 mm height, and 40 mm depth for easy installation
Supports a single primary input configuration, simplifying integration into existing setups
Built according to Advanced safety standards with an IP20 degree of protection, ensuring durability
Contains RoHS-compliant materials, in line with environmental regulations, promoting sustainable usage
Markets under the WEEE Category 5, confirming its suitability for small equipment applications
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 5 kA
- ABB 2CSG Series Current Transformer 4 kA
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 50 A