ABB 2CSG Series Current Transformer 50 A
- RS Stock No.:
- 716-767
- Mfr. Part No.:
- 2CSG111090R1141
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.51
(exc. VAT)
€102.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.51 |
*price indicative
- RS Stock No.:
- 716-767
- Mfr. Part No.:
- 2CSG111090R1141
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 50A | |
| Weight | 355g | |
| Length | 26.5mm | |
| Width | 56mm | |
| Standards/Approvals | CE | |
| Depth | 63mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 50A | ||
Weight 355g | ||
Length 26.5mm | ||
Width 56mm | ||
Standards/Approvals CE | ||
Depth 63mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is engineered to accurately transform primary currents into manageable 5A secondary currents, making it an essential component for a range of measurement instruments. With a robust design suited for both residential and commercial applications, this device supports a current rating of up to 50A and operates effectively within a frequency range of 50 to 60 Hz. It ensures precision and reliability for monitoring electrical systems, thereby promoting energy efficiency and safety. Its Compact form factor and lightweight design facilitate convenient installation on DIN-Rails, making it a practical choice for modern electrical installations.
Accurate current transformation from 50A primary to 5A secondary
Compact design for easy DIN-Rail mounting
Operational temperature range of -5 to 50 °C
Features a secondary output with screw connection for secure wiring
RoHS and REACH compliant, ensuring minimal environmental impact
Designed for use in 50 to 60 Hz frequency applications
Offers a high accuracy level of ±0.5%, ensuring reliable measurements
Lightweight at just 0.355 kg for hassle-free installation
Category 5 certification under WEEE for responsible recycling and disposal
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 20 A