ABB 2CSG Series Current Transformer 800 A

Image representative of range

Subtotal (1 unit)*

€665.53

(exc. VAT)

€818.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€665.53

*price indicative

RS Stock No.:
716-776
Mfr. Part No.:
2CSG401180R1101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

800A

Standards/Approvals

CE

Weight

1.65kg

Width

155mm

Depth

40mm

Length

198mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current Transformer is designed to transform primary currents of up to 800 A into manageable secondary currents, facilitating indirect measurement of electrical parameters in various networks. Adhering to the IEC 61869-2 standard, this transformer is Ideal for precise energy monitoring and is engineered for high accuracy, making it a reliable component for enhancing energy efficiency. With a robust design that supports a vertical bar cable use and a degree of protection rated at IP20, this device is built to withstand typical operational conditions while ensuring optimal performance in both commercial and industrial applications.

Transforms primary currents of 800 A into secondary currents of 5 A for effective measurements

High accuracy with a ±0.5% rating ensures reliable data capture

Designed for vertical bar cable use, facilitating easy installation

RoHS-compliant, ensuring alignment with environmental regulations

Easy to integrate with existing systems, thanks to its standardised design

Lightweight at 1.65 kg, allowing for uncomplicated handling and installation

Conforms to CE standards, reflecting its quality and safety

Offers a Compact size with net dimensions of 155 mm width, 198 mm height, and 40 mm depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy