ABB 1SV Series Current Transformer 75 A 1.5 VA
- RS Stock No.:
- 722-024
- Mfr. Part No.:
- 1SVR450116R5100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€45.55
(exc. VAT)
€56.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.55 |
*price indicative
- RS Stock No.:
- 722-024
- Mfr. Part No.:
- 1SVR450116R5100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Primary Current | 75A | |
| Depth | 48mm | |
| Weight | 310g | |
| Standards/Approvals | CE | |
| Length | 78.5mm | |
| Width | 61mm | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Primary Current 75A | ||
Depth 48mm | ||
Weight 310g | ||
Standards/Approvals CE | ||
Length 78.5mm | ||
Width 61mm | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to provide precision current measurement in a variety of applications. With a rated primary current of 75 A and a secondary rated current of 5 A, this current transformer effectively supports energy management systems and enhances overall electrical performance. Offering a burden of 1.5 VA and precision according to class 1 standards, it comes equipped with essential accessories including an insulating protective cap and bar fastening screws. Its adaptability and robustness makes it an Ideal choice for professionals seeking reliable current transformation solutions, backed by the trusted quality of abb.
Rated for a primary current of 75 A and a secondary current of 5 A
Class 1 precision ensures reliable and accurate measurements
Comes with essential accessories like foot angle and insulating protective cap
Snap-on mounting for DIN rail offers easy and versatile installation
Low burden of 1.5 VA to minimise energy loss in operation
Lightweight design at 0.31 kg for easy handling and installation
Complies with IEC/EN 63000, IEC/EN 61869-1, and IEC/EN 61869-2 standards
Conflict minerals compliance and REACH declaration to ensure material safety
Compact dimensions (61 mm width, 78.5 mm height) suitable for various setups
Ideal for use in low voltage products and control systems
Related links
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 50 A
- Eaton ASPIF Series Current Transformer 75 A 1.5 VA