ABB 1SV Series Current Transformer 100 A

Image representative of range

Subtotal (1 unit)*

€55.75

(exc. VAT)

€68.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.75

*price indicative

RS Stock No.:
722-020
Mfr. Part No.:
1SVR450116R1200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SV

Secondary Current

1A

Primary Current

100A

Width

61mm

Weight

276g

Length

78.5mm

Depth

48mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The ABB Current Transformer is designed to facilitate precise current measurement in various applications. With its rated primary current of 100 A and a secondary rated current of 1 A, this transformer is built to deliver reliable performance. The device features a burden of 2.5 VA and boasts precision adherence to class 1 standards. An included foot angle, insulating protective cap, and fastening screws ensure straightforward installation, while its compatibility with Snap-on DIN rail mounting maximises versatility and ease of use.

Compact design with a net width of 61 mm for versatile installation

Lightweight at 0.276 kg, ensuring easy handling and setup

Delivers accurate current transformation with a burden of 2.5 VA, Ideal for various applications

Includes essential accessories such as foot angle and protective cap for user convenience

Complies with IEC/EN 61869-1 and IEC/EN 61869-2 standards for enhanced reliability

Offers compliance reporting for conflict minerals, REACH, and RoHS directives

Available with a Snap-on mounting option for DIN rail facilitating effortless integration

Comprehensive certification including CE and UKCA marks for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy