ABB 1SV Series Current Transformer 400 A
- RS Stock No.:
- 722-029
- Mfr. Part No.:
- 1SVR450117R5200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€45.55
(exc. VAT)
€56.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.55 |
*price indicative
- RS Stock No.:
- 722-029
- Mfr. Part No.:
- 1SVR450117R5200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Width | 61mm | |
| Standards/Approvals | CE | |
| Depth | 48mm | |
| Length | 78.5mm | |
| Weight | 260g | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Width 61mm | ||
Standards/Approvals CE | ||
Depth 48mm | ||
Length 78.5mm | ||
Weight 260g | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is engineered to deliver precise current measurement and effective monitoring in a compact, plug-in design. This reliable device features a rated primary current of 400 A and a secondary rated current of 5 A, making it Ideal for various applications requiring accurate current transformation. With a burden capacity of 5 VA and compliance with class 1 precision standards, it ensures optimal performance. Designed for ease of use, it comes with essential accessories, including an insulating protective cap and bar fastening screws, along with a Snap-on mounting option for DIN rails, enhancing its versatility and convenience in installation.
Compact design facilitates easy integration into control systems
Rated primary current of 400 A and secondary current of 5 A ensures compatibility in various applications
Burden capacity of 5 VA is suited for effective current measurement with high accuracy
Class 1 precision standards guarantee reliable operation and performance
Supplied with a protective cap and mounting hardware for simplified installation
Optional Snap-on mounting for DIN rail enhances flexibility in setup
Meets IEC/EN 63000 and IEC/EN 61869-1, 61869-2 standards, ensuring compliance with industry regulations
Conflict minerals compliance and REACH declaration highlight responsible sourcing and environmental considerations
Related links
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer 75 A 1.5 VA
- ABB 2CSG Series Current Transformer 400 A