ABB 1SV Series Current Transformer 50 A
- RS Stock No.:
- 722-023
- Mfr. Part No.:
- 1SVR450116R5000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€45.55
(exc. VAT)
€56.03
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.55 |
*price indicative
- RS Stock No.:
- 722-023
- Mfr. Part No.:
- 1SVR450116R5000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Secondary Current | 5A | |
| Primary Current | 50A | |
| Weight | 300g | |
| Width | 61mm | |
| Standards/Approvals | CE | |
| Depth | 48mm | |
| Length | 78.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Secondary Current 5A | ||
Primary Current 50A | ||
Weight 300g | ||
Width 61mm | ||
Standards/Approvals CE | ||
Depth 48mm | ||
Length 78.5mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for accurate current measurement in a variety of applications. Boasting a rated primary current of 50 A and a secondary rated current of 5 A, this device ensures reliable operation with a burden of just 1 VA, adhering to precision class 1 standards. This transformer is delivered complete with a foot angle, insulating protective cap, and bar fastening screws, while also offering Snap-on mounting for DIN rail as an optional accessory.
Plug-in design for easy installation and integration
Rated primary current of 50 A for effective monitoring
Secondary rated current of 5 A ensuring precision performance
Burden of only 1 VA, conserving energy while delivering reliable measurements
Compliant with class 1 precision standards for high accuracy
Includes a foot angle and insulating protective cap to enhance durability
Bar fastening screws provide secure attachment
Snap-on mounting available for convenient DIN rail installation
Broad application across low voltage products and systems
Meets IEC/EN standards, assuring compliance and safety
Related links
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer 75 A 1.5 VA
- ABB 2CSG Series Current Transformer 50 A