ABB 1SV Series Current Transformer 500 A 5 VA
- RS Stock No.:
- 722-028
- Mfr. Part No.:
- 1SVR450117R1300
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.75 |
*price indicative
- RS Stock No.:
- 722-028
- Mfr. Part No.:
- 1SVR450117R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Power Rating | 5VA | |
| Secondary Current | 1A | |
| Primary Current | 500A | |
| Depth | 48mm | |
| Weight | 290g | |
| Width | 61mm | |
| Standards/Approvals | CE | |
| Length | 78.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Power Rating 5VA | ||
Secondary Current 1A | ||
Primary Current 500A | ||
Depth 48mm | ||
Weight 290g | ||
Width 61mm | ||
Standards/Approvals CE | ||
Length 78.5mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for precise measurement of electrical currents in various applications. It boasts a rated primary current of 500 A and a secondary rated current of 1 A, making it Ideal for consistent and reliable performance. This efficient transformer features a burden capacity of 5 VA and complies with the stringent precision standards set by class 1. Delivered with essential accessories including a foot angle and an insulating protective cap, it is built for ease of use. Its Snap-on mounting capability for DIN rail installation enhances its versatility, ensuring seamless integration into existing systems.
Rated primary current of 500 A ensures high-performance measurement
Secondary rated current of 1 A provides precise scaling for easy monitoring
Burden capacity of 5 VA enhances overall efficiency in electrical systems
Compliant with class 1 precision standards for reliable operation
Comes with essential accessories including insulating protective cap and foot angle
Snap-on mounting for DIN rail allows for quick and easy installation
Robust construction ensures durability in various environmental conditions
Versatile design suitable for multiple applications in low voltage systems
Related links
- ABB 1SV Series Current Transformer 75 A 1.5 VA
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 75 A
- Schneider Electric PowerLogic Series Current Transformer 500 A 5 VA