ABB 1SV Series Current Transformer

Image representative of range

Subtotal (1 unit)*

€55.75

(exc. VAT)

€68.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.75

*price indicative

RS Stock No.:
722-022
Mfr. Part No.:
1SVR450116R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SV

Weight

222g

Standards/Approvals

CE

Depth

48mm

Width

61mm

Length

78.5mm

Mount Type

DIN Rail

COO (Country of Origin):
DE
The ABB Current Transformer is designed to provide reliable current measurement in electrical applications. With a primary current rating of 200 A and a secondary rating of 1 A, it ensures accurate performance while handling a burden of 2.5 VA. This transformer stands out for its precision, conforming to class 1 standards, making it an Ideal choice for various control systems. Included with the product are essential accessories such as a foot angle, an insulating protective cap, and bar fastening screws, allowing for easy installation.

Exceptionally precise performance according to class 1 standards for optimal accuracy

Rated for a primary current of 200 A, providing reliable measurement capabilities

Compatible with a secondary current rating of 1 A, ensuring versatility in application

Includes Crucial accessories like foot angle and insulating protective cap for enhanced safety

Designed for ease of use with Snap-on mounting for DIN rail, simplifying installation

The burden of 2.5 VA allows for effective voltage regulation and performance in various circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy