Klauke K130 30 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 794-095
- Mfr. Part No.:
- K130
- Manufacturer:
- Klauke
Subtotal (1 unit)*
€133.29
(exc. VAT)
€163.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.29 |
*price indicative
- RS Stock No.:
- 794-095
- Mfr. Part No.:
- K130
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 570mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Grip Material | Insulated | |
| Handle Material | High Strength Aluminium | |
| Maximum Cutting Capacity | 30mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 570mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Grip Material Insulated | ||
Handle Material High Strength Aluminium | ||
Maximum Cutting Capacity 30mm | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Hand operated cutting tool is designed for precise and efficient cutting of fine stranded conductors. It features extremely Sharp blades and a secure grip, ensuring reliable performance and control during use.
Delivers exceptional cutting performance
Suitable for fine stranded conductors
Features extremely Sharp cutting blades
Provides secure grip with roughened handle
Related links
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke ES32FML 32 mm Cable Cutter Cable Cutter
- Klauke K1062 62 mm Cable Cutter Cable Cutter
- Klauke K100 14 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- Klauke K118 12 mm Cable Cutter Cable Cutter
- Phoenix Contact 1212131 35 mm Cable Cutter Cable Cutter
