Klauke EMS55ST 45 mm Cable Cutter Cable Cutter

Image representative of range

Subtotal (1 unit)*

€1,760.57

(exc. VAT)

€2,165.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,760.57

*price indicative

RS Stock No.:
802-705
Mfr. Part No.:
EMS55ST
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Cable Cutter

Sub Type

Cutter

VDE/1000V Approved

No

Application

Cable Cutter

Jaw Material

Steel

Material Cut

Copper, Aluminium

Handle Material

Synthetic Material

Grip Material

2 Component

Maximum Cutting Capacity

45mm

Cut Type

Cable Cutter

RoHS Status: Exempt

COO (Country of Origin):
CN
The Klauke Electromechanical ratchet cutter is designed for high force cutting of overhead lines and armoured wires and cables. it ensures clean and precise results with Durable mechanics and minimal need for reworking.

Suitable for overhead lines

Handles armoured wires and cables

Ensures clean cutting results

Reduces need for manual reworking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy