Klauke K1061 34 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 794-003
- Mfr. Part No.:
- K1061
- Manufacturer:
- Klauke
Subtotal (1 unit)*
€252.71
(exc. VAT)
€310.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.71 |
*price indicative
- RS Stock No.:
- 794-003
- Mfr. Part No.:
- K1061
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 260mm | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Grip Material | Plastic | |
| Handle Material | Steel with Plastic Grips | |
| Maximum Cutting Capacity | 34mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 260mm | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Grip Material Plastic | ||
Handle Material Steel with Plastic Grips | ||
Maximum Cutting Capacity 34mm | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Hand-operated cutting tool offers exceptional performance for cutting aluminium and copper cables up to 34 mm in diameter. Its lightweight design and energy-saving two-stage ratchet mechanism ensure effortless operation.
One-handed operation for enhanced user convenience
Not suitable for cutting steel or steel wire
Lightweight design promotes ease of use without compromising on power
Cutting range accommodates maximum diameters of 34 mm
Rugged construction ensures durability during intensive tasks
Related links
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke K130 30 mm Cable Cutter Cable Cutter
- Klauke ES32FE 32 mm Cable Cutter Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- Klauke ES32FML 32 mm Cable Cutter Cable Cutter
- Klauke K118 12 mm Cable Cutter Cable Cutter
- Klauke K1062 62 mm Cable Cutter Cable Cutter
- Klauke K100 14 mm Cable Cutter Cable Cutter
