Klein Tools 31733 Cutter
- RS Stock No.:
- 142-786
- Mfr. Part No.:
- 31733
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€49.58
(exc. VAT)
€60.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €49.58 |
*price indicative
- RS Stock No.:
- 142-786
- Mfr. Part No.:
- 31733
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Cutter | |
| Overall Length | 303mm | |
| Jaw Length | 132mm | |
| Jaw Material | 3CR13 Stainless Steel | |
| Material Cut | Fibre Insulation Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Cutter | ||
Overall Length 303mm | ||
Jaw Length 132mm | ||
Jaw Material 3CR13 Stainless Steel | ||
Material Cut Fibre Insulation Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools folding insulation cutter has serrated stainless steel blade cuts through foam and fiberglass with ease, and folds back into the comfort-grip handle for added protection. The lockback mechanism secures the blade open for heavy duty use and stable cutting. After the job is done, you can easily fold the blade back down, even with work gloves on.
Holder serves as a handle
Handy hex key sets fit your pocket or tool box easily and help eliminate the lost-key problem
Tough, heat-treated alloy steel
Related links
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- Klein Tools Side Cutter Side cutter
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 63217 11 mm Cable Cutter
- Klein Tools 63215 0 AWG Flush Cable Cutter
- Teng Tools TTDCT05 Cutter
