Klein Tools 63215 0 AWG Flush Cable Cutter
- RS Stock No.:
- 228-6491
- Mfr. Part No.:
- 63215
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€39.36
(exc. VAT)
€48.41
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.36 |
*price indicative
- RS Stock No.:
- 228-6491
- Mfr. Part No.:
- 63215
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 167mm | |
| Jaw Length | 20.4mm | |
| VDE/1000V Approved | No | |
| Application | Cutting Cable | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Material Cut | Aluminium, Copper | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 0AWG | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 167mm | ||
Jaw Length 20.4mm | ||
VDE/1000V Approved No | ||
Application Cutting Cable | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Material Cut Aluminium, Copper | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 0AWG | ||
Standards/Approvals No | ||
Cut Type Flush | ||
- COO (Country of Origin):
- US
The Klein Tools high-leverage compact cable cutter is compact and designed to cleanly cut through thick cable and wires with ease. Cuts up to 1/0 AWG aluminium and copper cable, and communications cable, in addition to metal clad (MC) cable jacket. Perfect for working in tight spaces. The compact, yet powerful, cutter will take up minimal space in your bag or on your belt.
It has plastic-dipped handles for comfort
It is perfect for working in confined spaces
Related links
- Klein Tools 63217 11 mm Cable Cutter
- Stanley FatMax FatMax 89 13 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Penta 55 mm Flush Cable Cutter
- Facom Flush Cable Cutter
- Penta Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter
