Klein Tools 63217 11 mm Cable Cutter
- RS Stock No.:
- 142-789
- Mfr. Part No.:
- 63217
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€37.46
(exc. VAT)
€46.08
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.46 |
*price indicative
- RS Stock No.:
- 142-789
- Mfr. Part No.:
- 63217
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Cable Cutter | |
| Material Cut | Copper Wire | |
| Handle Material | Plastic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 11mm | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Cable Cutter | ||
Material Cut Copper Wire | ||
Handle Material Plastic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Klein Tools Cable Cutters are specifically designed to cut and strip aluminium and copper cable with ease. Our team of engineers developed these new Cable Cutters to give professionals a durable forged tool steel option for durability and longevity.
Audio alerts when measurement is taken and sound can be disabled
Class 2 Laser automatically shuts off after 30 seconds to save battery
Laser Distance Measure has lightweight design with pocket clip that makes it easy to carry around a jobsite
Related links
- Klein Tools 63215 0 AWG Flush Cable Cutter
- CK T3973 210 VDE/1000V Approved 11 mm Cable Cutter
- CK 11 mm Cable Cutter
- Klein Tools 31733 Cutter
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
