Subtotal (1 unit)*
€22.42
(exc. VAT)
€27.58
(inc. VAT)
In Stock
- Plus 107 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.42 |
*price indicative
- RS Stock No.:
- 429-718
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 138mm | |
| Application | Cutting of Copper Wire | |
| ESD Safe | No | |
| Jaw Material | High Carbon Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.30mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Medium Head | ||
Overall Length 138mm | ||
Application Cutting of Copper Wire | ||
ESD Safe No | ||
Jaw Material High Carbon Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.30mm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, Medium Head
The RS PRO Flush Cutter is an essential tool designed for precision cutting in delicate electronics applications. With a medium head and a flush cutting edge, it is ideal for achieving clean cuts on copper wires up to 1.3 mm in diameter. This cutter is crafted from high carbon steel, ensuring durability and reliability in professional settings.
Features and Benefits
Flush cutter: Provides clean and precise cuts for copper wire up to 1.3 mm, enhancing work quality
Made in Italy with high carbon steel: Ensures durability and long-lasting performance
Safety clip: Prevents the "uncontrollable flight" of cut parts, enhancing safety during use
Anti-reflection phosphating surface treatment: Improves visibility of the work area for accurate cutting
Grounded holes and surfaces: Allows for precise movements and control
Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip, reducing operator fatigue during extended use
Applications
Electronics assembly
Precision engineering
Telecommunications
Additional Information
The tool is not height safe or ESD safe, and it is not VDE/1000V approved. It is specifically designed for cutting copper wire and is not suitable for non-sparking environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
