Facom 418.MT ESD Safe 600 μm Flush Tip Cutter
- RS Stock No.:
- 466-081
- Mfr. Part No.:
- 418.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€72.18
(exc. VAT)
€88.78
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.18 |
*price indicative
- RS Stock No.:
- 466-081
- Mfr. Part No.:
- 418.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tip Cutter | |
| Sub Type | Long and Narrow Nose for Vertical Access Cut | |
| Jaw Width | 2.7mm | |
| Overall Length | 120mm | |
| Jaw Length | 10.5mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| ESD Safe | Yes | |
| Standards/Approvals | DIN ISO 9654, ASME B107.500, NF ISO 9654, ISO 9654 | |
| Maximum Cutting Capacity | 600μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tip Cutter | ||
Sub Type Long and Narrow Nose for Vertical Access Cut | ||
Jaw Width 2.7mm | ||
Overall Length 120mm | ||
Jaw Length 10.5mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
ESD Safe Yes | ||
Standards/Approvals DIN ISO 9654, ASME B107.500, NF ISO 9654, ISO 9654 | ||
Maximum Cutting Capacity 600μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Facom Micro-Tech® End Cutting Nippers
The 418.MT Tip cutters from Facom can cut through various wires and are suitable for a wide range of cutting applications which includes cutting copper wire. These cutters have a long narrow nose which ensures better access to wires or remote components.
Features and Benefits:
End cutting pliers with a long, narrow nose for vertical access
Flush cut and no "high spots" for perfect soldering
Extended profile ensures better access
Copper (Cu) and Nickel (Ni) wires Ø 0.1 → 0.6 mm
Fe 30 HRc wires
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping cables and wires of all shapes and sizes. Wire cutters feature ergonomic handle designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQs:
Whats the maximum cutting capacity?
The maximum cutting capacity for these cutters is 0.6mm
Are these insulated?
No, these cutters are not insulated
