Bernstein 3-653-15 ESD Safe Nipper & Diagonal Cutter
- RS Stock No.:
- 488-828
- Mfr. Part No.:
- 3-653-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€55.97
(exc. VAT)
€68.84
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €55.97 |
*price indicative
- RS Stock No.:
- 488-828
- Mfr. Part No.:
- 3-653-15
- Manufacturer:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Application | Copper Wire, Side Cutter, Full Flush, Chrome Steel, Steel, Flat Nose Pliers, Insulated Handle, Quality Steel, Hard Metal, Crimping, Euroline, 2 Component Plastic, Two Component Protective Covering, Flush, Telecom, Handle Protection Cover, Combination Pliers, Non-Slip, Plastic, Not Serrated Jaw, Ball Bearing Steel, Round Nose Pliers, Dissipative, Special Stainless Steel, Classicline, Stripping Tool, Technical, Special Flush, Carbide Insert, Snipe Nose Pliers, Stripping Knife, Cable Knife, Copper, End Cutter, Top Cutter | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Application Copper Wire, Side Cutter, Full Flush, Chrome Steel, Steel, Flat Nose Pliers, Insulated Handle, Quality Steel, Hard Metal, Crimping, Euroline, 2 Component Plastic, Two Component Protective Covering, Flush, Telecom, Handle Protection Cover, Combination Pliers, Non-Slip, Plastic, Not Serrated Jaw, Ball Bearing Steel, Round Nose Pliers, Dissipative, Special Stainless Steel, Classicline, Stripping Tool, Technical, Special Flush, Carbide Insert, Snipe Nose Pliers, Stripping Knife, Cable Knife, Copper, End Cutter, Top Cutter | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-0641-ESD ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-675-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-0645-ESD ESD Safe 800 μm Side Cutter Nipper & Diagonal Cutter
