Subtotal (1 unit)*
€25.17
(exc. VAT)
€30.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.17 |
*price indicative
- RS Stock No.:
- 616-311
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Standards/Approvals | IEC 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Standards/Approvals IEC 61340-5-1, REACH | ||
- COO (Country of Origin):
- IT
RS PRO Bi-Material Dolphin Handle Flush Cutter, High Carbon Steel Jaws
The RS PRO flush cutter is designed for precision cutting in electronic applications. With its high carbon steel jaws and bi-material dolphin handle, it ensures durability and comfort during extended use. Ideal for achieving clean cuts in delicate electronic components, this tool is essential for professionals seeking reliability and precision.
Features and Benefits
Flush cut type: Provides precise and clean cuts, reducing the risk of damage to components.
High carbon steel jaws: Offers superior strength and durability for long-lasting performance.
Bi-material dolphin handle: Enhances grip and comfort, reducing hand fatigue during prolonged use.
ESD safe: Protects sensitive electronic components from electrostatic discharge.
Overall length of 138 mm: Compact size for easy handling and access in tight spaces.
Maximum cutting capacity of 1.3 mm: Suitable for a variety of electronic wires and components.
High carbon steel jaws: Offers superior strength and durability for long-lasting performance.
Bi-material dolphin handle: Enhances grip and comfort, reducing hand fatigue during prolonged use.
ESD safe: Protects sensitive electronic components from electrostatic discharge.
Overall length of 138 mm: Compact size for easy handling and access in tight spaces.
Maximum cutting capacity of 1.3 mm: Suitable for a variety of electronic wires and components.
Applications
Electronic Applications
Additional Information
Complies with IEC 61340-5-1 and REACH standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
