NWS Pincers for Stee Rods
- RS Stock No.:
- 648-170
- Mfr. Part No.:
- N115-12-300-KX4-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€61.51
(exc. VAT)
€75.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.51 |
*price indicative
- RS Stock No.:
- 648-170
- Mfr. Part No.:
- N115-12-300-KX4-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Pincers | |
| For Use With | Stee Rods | |
| Standards/Approvals | DIN ISO 9242 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Pincers | ||
For Use With Stee Rods | ||
Standards/Approvals DIN ISO 9242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Tower Pincer designed for binding deep mounted steel rods and working in difficult to reach areas. Manufactured by KX Solinger, these pincers offer fast and reliable drilling and cutting of wire in a single operation, making them a cost-effective solution for fixing reinforcement steel with binding wire from a roll. The slim shape and outwardly positioned cutting edges of the pincers allow for easy access to tight spaces and problem areas. The elliptical formed joint ensures optimum handling, while the handles are coated with plastic for added comfort during use. The power transmission with optimum leverage allows for easy and effortless work, reducing strain on the user. Additionally, the pincers offer tremendous cutting performance, with up to 45% power saving compared to conventional nippers.
Tower pincers are MADE of tool steel, forged and oil-hardened
Cutting edges are inductively hardened for durability
