NWS Plier for Water Pipes
- RS Stock No.:
- 648-176
- Mfr. Part No.:
- N1660-12-250-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€57.14
(exc. VAT)
€70.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.14 |
*price indicative
- RS Stock No.:
- 648-176
- Mfr. Part No.:
- N1660-12-250-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Plier | |
| Accessory Type | Plier | |
| For Use With | Water Pipes | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Plier | ||
Accessory Type Plier | ||
For Use With Water Pipes | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Water Pump Pliers are designed for easy and safe use, providing maximum grip and control during various tasks. The Compact and narrow shape of these pliers allows for work in tight and hard-to-reach spaces that would otherwise be inaccessible. The double-toothed jaws offer a secure grip on the work piece, while the optional plastic jaws provide a gentle installation option. These water pump pliers are equipped with a nail and wire holder for added convenience. The optimum jaw geometry and self-locking serration ensure a secure hold on the work piece, with a gripping capacity 40% above ISO standards thanks to the arch-shaped pitch adjustment. The cogs are induction hardened for added durability. The box joint with wide guide surfaces allows for precise adjustment and release with the press of a button.
Ergonomic handle position and shape of the water pump pliers ensure optimum power transmission
handles coated in plastic for a comfortable grip
Related links
- NWS Plier for Water pipes
- NWS Plier Wrench for Refined Fittings
- Proteus Equipment Plier for Water Pipes
- NWS 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS Combination Plier for Hard Wire
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- NWS 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
