NWS Plier for Water pipes

Subtotal (1 unit)*

€56.78

(exc. VAT)

€69.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.78

*price indicative

RS Stock No.:
672-982
Mfr. Part No.:
N1660-69-250-SB
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Plier

Accessory Type

Plier

For Use With

Water pipes

Standards/Approvals

DIN ISO 8976

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Water Pump Pliers is designed for easy and safe work, with a Compact and narrow shape that allows for working in tight spaces. The double-toothed jaws feature mounting for plastic jaws, making them Ideal for gentle installation. With a gripping capacity 40% above ISO standards, and offer optimal jaw geometry with self-locking serration. Finger trap protection prevents injuries from squeezing, while the box joint with wide guide surfaces allows for precise adjustment. The ergonomic handle position and shape provide optimum power transmission, and the Soft Grip handles with System Socket accommodate optional accessories like the System Clip for fall protection. Made of special tool steel that is forged and oil-hardened, these water pump pliers are reliable and efficient for a variety of tasks.

Cogs of this water pump pliers are induction hardened

Curve Grip adjustment allows for quick and safe adoption to the work piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy